Cart

CRA06S083100KFTA

VISHAY

CN1206R4 100K 1% 0,063W CONVEX
Supplier: Vishay
Matchcode: CN1206R4100K1%
Rutronik No.: WWN4730
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0515 $
257.50 $

Prices

5,000 0.0515 $
50,000 0.0351 $

Parameter

Resistor value
100K Ω
Package
1206
Res.tolerance
1 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
100 ppm
Automotive
NO
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?