Cart

CRA06P08320K0FTA

VISHAY

CN1206R4 20K 1% 0,063W CONCAV
Supplier: Vishay
Matchcode: CN12064R20K1%
Rutronik No.: WWN4836
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0695 $
347.50 $

Prices

5,000 0.0695 $
10,000 0.0689 $
15,000 0.0684 $
20,000 0.0678 $
25,000 0.0672 $

Parameter

Resistor value
20K Ω
Package
1206
Res.tolerance
1 %
No.resistors
4
Power rating
0.063 W
Termination
CONCAVE
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
100 ppm
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?