Cart

CRA06P0831K50FTA

VISHAY

CN1206R4 1,50K 1% 0,063W CONCAV
Supplier: Vishay
Matchcode: CN12064R1,50K1%
Rutronik No.: WWN4756
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0958 $
479.00 $

Prices

5,000 0.0958 $
50,000 0.0653 $

Parameter

Resistor value
1,5K Ω
Package
1206
Res.tolerance
1 %
No.resistors
4
Power rating
0.063 W
Termination
CONCAVE
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
100 ppm
Automotive
NO
Technology
THICKFILM
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?