Cart

CRA04S08310K0FTD

VISHAY

CN0804R4 10K 1% 0,063W CONVEX
Supplier: Vishay
Matchcode: CN0804R410K1%
Rutronik No.: WWN4856
Unit Pack: 10000
MOQ: 10000
package: 0804
Packaging: REEL
In Stock
0.0623 $
623.00 $

Prices

10,000 0.0623 $
20,000 0.0618 $
30,000 0.0613 $
40,000 0.0608 $
50,000 0.0603 $

Parameter

Resistor value
10K Ω
Package
0804
Res.tolerance
1 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
100 ppm
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?