Cart

CRA04S083100RFTD

VISHAY

CN0804R4 100R 1% 0,063W CONVEX
Supplier: Vishay
Matchcode: CN0804R4100R1%
Rutronik No.: WWN4938
Unit Pack: 10000
MOQ: 10000
package: 0804
Packaging: REEL
On request
0.0612 $
612.00 $

Prices

10,000 0.0612 $
20,000 0.0607 $
30,000 0.0602 $
40,000 0.0597 $
50,000 0.0592 $

Parameter

Resistor value
100 Ω
Package
0804
Res.tolerance
1 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
100 ppm
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Israel
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?