Cart

CQY80NG

VISHAY CQY80NG

image shown is a representation only

VISHAY

OPTOCOUPLER Wide Baseconnection
Supplier: Vishay
Matchcode: CQY80NG
Rutronik No.: IRCOUP6097
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1799 $
359.80 $

Prices

2,000 0.1799 $
8,000 0.1508 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
DIP-6
Package
THT
V(CEO)
32 V
Packaging
BULK
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.007 ms
Fall time
0.0067 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
50 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?