Cart

CQY37N

VISHAY CQY37N

image shown is a representation only

VISHAY

IR-EMITTER 950NM,24DEG,1,8MM
Supplier: Vishay
Matchcode: CQY37N
Rutronik No.: IR4602
Unit Pack: 5000
MOQ: 5000
package: T1 3/4
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1445 $
722.50 $

Prices

5,000 0.1445 $
10,000 0.1211 $

Parameter

Case type
EMITTER
Wavelength (pea
950 nm
Radiant Intens.
2.2 mW/sr
Forward current
50 mA
Emission Angle
24 Degree
Rise/Fall time
0.4 µs
Power dissip
170 mW
Automotive
NO
Package
T1 3/4
Reverse voltage
5 V
Forward voltage
1.3 V
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?