Cart

CPF3470R00FKEE6

VISHAY

MF0617 470R 1% 3,0W TK100
Supplier: Vishay
Matchcode: MF0617470R1%
Rutronik No.: WLR2629
Unit Pack: 1000
MOQ: 500
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.588 $
588.00 $

Prices

500 0.588 $
4,000 0.546 $

Parameter

Resistor value
470 Ω
Package
0617
Res.tolerance
1 %
Power rating
3 W
Temp.coeff.
150 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-65 °C
Max.oper.temp.
230 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
16.51 mm
Diameter
4.57 mm
Spec.features
FLAMEPROOF
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?