Cart

CPF15R6000FKB14

VISHAY

CPF1 5,6R 1% 1W TK100
Supplier: Vishay
Matchcode: MF02075,6R1%
Rutronik No.: WLR3291
Unit Pack: 100
MOQ: 5000
package: 0207
Packaging: AMMOPACK
On request
0.252 $
1,260.00 $

Parameter

Resistor value
5.6 Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-65 °C
Max.oper.temp.
230 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.1 mm
Width
2.29 mm
Spec.features
FLAMEPROOF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?