Cart

CPCP054K700JE32

VISHAY

CPCP05 4,7K 5% 5W TK20
Supplier: Vishay
Matchcode: RWR5W4,7K5%
Rutronik No.: WDR11411
Unit Pack: 1
MOQ: 1
Packaging: BULK
Soon available
1.13 $
1.13 $

Prices

1 1.13 $
2 1.0458 $
4 1.0355 $

Parameter

Resistor value
4,7K Ω
Res.tolerance
5 %
Power rating
5 W
Temp.coeff.
20 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Length
13.0 mm
Width
8.99 mm
Height
25.48 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?