Cart

CP00154R700JE14

VISHAY

CP0015 4,7R 5% 15W TK300
Supplier: Vishay
Matchcode: RWA15W4,7R5%
Rutronik No.: WDR10664
Unit Pack: 5
MOQ: 250
Packaging: BULK
On request
1.53 $
382.50 $

Parameter

Resistor value
4.7 Ω
Res.tolerance
5 %
Power rating
15 W
Temp.coeff.
300 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Length
47.62 mm
Width
12.7 mm
Height
12.7 mm
Automotive
NO
Packaging
BULK
Technology
WIREWOUND
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?