CNY75GA

image shown is a representation only
Supplier: Vishay
Matchcode: CNY75GA
Rutronik No.: IR2849
Unit Pack: 1
MOQ: 2000
Packaging: TUBE
Parameter
- Case type
- COUPLER
- Iso. Voltage
- 5300 Vrms
- Channels
- 1
- CTR
- 63 %
- Packaging
- TUBE
- SMD/THT
- DIP6
- Forward voltage
- 1.25 V
- Automotive
- NO
- Leadfree Defin.
- 10
- Power diss.
- 100 mW
- ECCN
- EAR99
- Customs Tariff No.
- 85414090000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks