Cart

CNY65ABST

VISHAY CNY65ABST

image shown is a representation only

VISHAY

OPTOCOUPLER 8,2KVRMS 80-240%
Supplier: Vishay
Matchcode: CNY65ABST
Rutronik No.: IRCOUP2466
Unit Pack: 40
MOQ: 40
package: SMD
Packaging: TUBE
In Stock
1.31 $
52.40 $

Prices

40 1.31 $
80 1.27 $
160 1.25 $
240 1.20 $
440 1.15 $

Parameter

Channels
2
Iso.voltage
8200 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
32 V
Packaging
TUBE
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
85 °C
Rise time
0.0024 ms
Fall time
0.0027 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
50 %
CTR max.
240 %
P(tot)max
250 mW
Forward volt.ty
1.5 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090000
Country
Philippines
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?