Cart

CNY651AGRST

VISHAY CNY651AGRST

image shown is a representation only

VISHAY

OPTOCOUPLER,100-300%,12KVRMS 3M
Supplier: Vishay
Matchcode: CNY651AGRST
Rutronik No.: IRCOUP6777
Unit Pack: 1
MOQ: 800
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.54 $
1,232.00 $

Parameter

Channels
1
Iso.voltage
12000 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
32 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-40 °C
max.oper.temp.
110 °C
Rise time
0.0024 ms
Fall time
0.0027 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
100 %
CTR max.
300 %
P(tot)max
250 mW
Forward volt.ty
1.32 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Philippines
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?