Cart

CNY64

VISHAY CNY64

image shown is a representation only

VISHAY

OPTOCOUPLER 8,2KVRMS 50-300%
Supplier: Vishay
Matchcode: CNY64
Rutronik No.: IRCOUP5774
Unit Pack: 40
MOQ: 40
package: THT
Packaging: TUBE
In Stock
0.828 $
33.12 $

Prices

40 0.828 $
80 0.7956 $
160 0.7829 $
280 0.7511 $
560 0.7256 $

Parameter

Channels
1
Iso.voltage
8200 Vrms
Package1
THT-4
Package
THT
V(CEO)
32 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
85 °C
Rise time
0.0024 ms
Fall time
0.0027 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
50 %
CTR max.
300 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Philippines
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?