Cart

CNY17F-4X006

VISHAY CNY17F-4X006

image shown is a representation only

VISHAY

OPTOCOUPLER,6PIN 160-320% CTR-e
Supplier: Vishay
Matchcode: CNY17F-4X006
Rutronik No.: IRCOUP1269
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.151 $
302.00 $

Prices

2,000 0.151 $
5,000 0.1482 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
WIDEBODY6
Package
THT
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.0046 ms
Fall time
0.015 ms
V(ECO)
6 V
VDE
N Y/N
CTR min.
160 %
CTR max.
320 %
P(tot)max
150 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?