Cart

CNY17-3X017

VISHAY CNY17-3X017

image shown is a representation only

VISHAY

OPTOCOUPLER 100-200%,VDE TUBE
Supplier: Vishay
Matchcode: CNY17-3X017
Rutronik No.: IRCOUP2412
Unit Pack: 50
MOQ: 2000
package: SMD
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3366 $
673.20 $

Prices

2,000 0.3366 $
6,000 0.2822 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD-6
Package
SMD
V(CEO)
70 V
Packaging
TUBE
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.002 ms
Fall time
0.002 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
100 %
CTR max.
200 %
P(tot)max
150 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?