Cart

CNY17-3X009T

VISHAY CNY17-3X009T

image shown is a representation only

VISHAY

OPTOCOUPLER 100-200% SMD
Supplier: Vishay
Matchcode: CNY17-3X009T
Rutronik No.: IRCOUP5671
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2077 $
207.70 $

Prices

1,000 0.2077 $
2,000 0.1742 $
5,000 0.171 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
SMD-6
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
10 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.002 ms
Fall time
0.002 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
200 %
P(tot)max
150 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?