Cart

CMF655K6000GLEB

VISHAY

CMF-65 5,60K 2% 1,5W TK150
Supplier: Vishay
Matchcode: MF04115,60K1%
Rutronik No.: WLR2808
Unit Pack: 1000
MOQ: 1000
package: 0414
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4126 $
412.60 $

Prices

1,000 0.4126 $
4,000 0.3831 $

Parameter

Resistor value
5,6K Ω
Package
0414
Res.tolerance
1 %
Power rating
1.5 W
Temp.coeff.
150 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
14.27 mm
Diameter
4.57 mm
Spec.features
FLAMEPROOF
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?