Cart

CMF6547K000FKEA

VISHAY

CMF-65 47,0K 1% 1,5W TK100
Supplier: Vishay
Matchcode: MF041147,0K1%
Rutronik No.: WLR2223
Unit Pack: 2500
MOQ: 2500
package: 0414
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.3782 $
945.50 $

Prices

2,500 0.3782 $
5,000 0.3512 $

Parameter

Resistor value
47K Ω
Package
0414
Res.tolerance
1 %
Power rating
1.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
14.27 mm
Diameter
4.57 mm
Spec.features
FLAMEPROOF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?