Cart

CMF601K5000FHEK

VISHAY

CMF-60 1,50K 1% 1,0W TK50
Supplier: Vishay
Matchcode: MF03091,50K1%
Rutronik No.: WLR2681
Unit Pack: 100
MOQ: 100
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.147 $
14.70 $

Prices

100 0.147 $
10,000 0.131 $

Parameter

Resistor value
1,5K Ω
Package
0309
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
8.74 mm
Diameter
3.68 mm
Spec.features
FLAMEPROOF
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?