Cart

CMF5575R000FKEA39

VISHAY

CMF55 75R 1% 0,5W TK100
Supplier: Vishay
Matchcode: FL020775R1%
Rutronik No.: WLR3072
Unit Pack: 5000
MOQ: 10000
package: 0207
Packaging: REEL
On request
0.2439 $
2,439.00 $

Prices

10,000 0.2439 $
20,000 0.2416 $

Parameter

Resistor value
75 Ω
Package
0207
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Length
6.1 mm
Diameter
2.29 mm
Spec.features
FLAMEPROOF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?