Cart

CMF55124R00BEEB

VISHAY

CMF-55 124R 0,1% 0,5W TK25
Supplier: Vishay
Matchcode: MF0207124R0,1%
Rutronik No.: WLR2459
Unit Pack: 1000
MOQ: 1000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.5119 $
511.90 $

Prices

1,000 0.5119 $
4,000 0.4753 $

Parameter

Resistor value
124 Ω
Package
0207
Res.tolerance
0.1 %
Power rating
0.5 W
Temp.coeff.
25 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.1 mm
Diameter
2.29 mm
Spec.features
FLAMEPROOF
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?