Cart

CMB02070X2001GB200

VISHAY

CM0207 2,00K 2% 1W
Supplier: Vishay
Matchcode: CM02072,00K2%
Rutronik No.: WME10638
Unit Pack: 2000
MOQ: 30000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.13464 $
4,039.20 $

Prices

30,000 0.13464 $
60,000 0.12502 $

Parameter

Resitor value
2K Ω
Package
0207
Res.tolerance
2 %
Power rating
1 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
CF
Customs Tariff No.
85331000000
Country
Germany
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?