Cart

CMB02070X1503FB200

VISHAY

CM0207 150K 1% 1W
Supplier: Vishay
Matchcode: CM0207150K1%
Rutronik No.: WME10242
Unit Pack: 2000
MOQ: 40000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.18178 $
7,271.20 $

Prices

40,000 0.18178 $
60,000 0.16879 $

Parameter

Resitor value
150K Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Germany
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?