Cart

CMB02070X1189JB200

VISHAY

CM0207 11,8R 5% 1W
Supplier: Vishay
Matchcode: CM020711,8R5%
Rutronik No.: WME11789
Unit Pack: 2000
MOQ: 28000
package: 0207
Packaging: REEL
On request
0.2105 $
5,894.00 $

Parameter

Resitor value
11.8 Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Germany
ABC-Code
B
Supplier Lead time
48 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?