Cart

CMA02040X3309GB300

VISHAY

CM0204 33R 2% 0,4W
Supplier: Vishay
Matchcode: CM020433R2%
Rutronik No.: WME11848
Unit Pack: 3000
MOQ: 30000
package: 0204
Packaging: REEL
On request
0.1293 $
3,879.00 $

Parameter

Resitor value
33 Ω
Package
0204
Res.tolerance
2 %
Power rating
0.4 W
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Germany
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?