Cart

CMA02040X1509GB300

VISHAY

CM0204 15,0R 2% 0,25W
Supplier: Vishay
Matchcode: CM020415R2%
Rutronik No.: WME11096
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1902 $
570.60 $

Prices

3,000 0.1902 $
30,000 0.1585 $

Parameter

Resitor value
15 Ω
Package
0204
Res.tolerance
2 %
Power rating
0.25 W
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
CF
Customs Tariff No.
85331000000
Country
Germany
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?