Cart

CMA02040X1502GB300

VISHAY

CM0204 15,0K 2% 0,25W
Supplier: Vishay
Matchcode: CM020415K2%
Rutronik No.: WME7609
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1933 $
579.90 $

Prices

3,000 0.1933 $
30,000 0.1611 $

Parameter

Resitor value
15K Ω
Package
0204
Res.tolerance
2 %
Power rating
0.25 W
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
CF
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Germany
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?