CHP2512K7R30FNT

Supplier: Vishay
Matchcode: RC25127,3R1%
Rutronik No.: WSR1229
Unit Pack: 1
MOQ: 100
package: 2512
Packaging: REEL PLAST
Parameter
- Resistor value
- 7.3 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 1.5 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 500 V
- Spec.features
- HIGHPOWER
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 2512
- Leadfree Defin.
- 10
- Packaging
- REEL PLAST
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 34 weeks