Cart

CGP30-E3/54

VISHAY CGP30-E3/54

image shown is a representation only

VISHAY

DIODE 3A 1400V DO-201AD
Supplier: Vishay
Matchcode: CGP30
Rutronik No.: DLGL5874
Unit Pack: 1400
MOQ: 2800
package: DO201
Packaging: REEL
On request
0.7926 $
2,219.28 $

Prices

2,800 0.7926 $
5,600 0.6582 $

Parameter

I(F)
3 A
V(RRM)
1400 V
U(F)
1.2 V
T(j)max
175 °C
I(FSM)
100 A
Automotive
NO
Package
DO201
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Hungary
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?