Cart

CCF02100RFKE36

VISHAY

CCF02 100R 1% 2W TK100
Supplier: Vishay
Matchcode: MF0309100R1%
Rutronik No.: WLR2670
Unit Pack: 2500
MOQ: 10000
package: 0309
Packaging: REEL
On request
0.1866 $
1,866.00 $

Parameter

Resistor value
100 Ω
Package
0309
Res.tolerance
1 %
Power rating
2 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-65 °C
Max.oper.temp.
230 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
NO
Length
8.74 mm
Diameter
3.68 mm
Spec.features
FLAMEPROOF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
United States
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?