Cart

CBB0207001200GC100

VISHAY

CBB0207 120R 2% 0,6W
Supplier: Vishay
Matchcode: CF0207120R2%
Rutronik No.: WKS5877
Unit Pack: 1000
MOQ: 50000
package: 0207
Packaging: AMMOPACK
On request
0.1002 $
5,010.00 $

Parameter

Resistor value
120 Ω
Package
0207
Res.tolerance
2 %
Power rating
0.6 W
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.3 mm
Diameter
2.5 mm
Spec.features
HIGH PULSE
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?