Cart

C38TF5R60JB

VISHAY

C38TF 5,6R 5% 270W TK75
Supplier: Vishay
Matchcode: RWA270W5,6R5%
Rutronik No.: WDR10480
Unit Pack: 20
MOQ: 60
Packaging: BOX
On request
148.49 $
8,909.40 $

Parameter

Resistor value
5.6 Ω
Res.tolerance
5 %
Power rating
270 W
Temp.coeff.
75 ppm
Max.oper.volt.
1900 V
Min.oper.temp.
-55 °C
Max.oper.temp.
450 °C
Length
168 mm
Width
40 mm
Height
53 mm
Automotive
NO
Packaging
BOX
Technology
WIREWOUND
IEC-Series
E12
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332900000
Country
France
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?