Cart

BZX85C9V1-TAP

VISHAY BZX85C9V1-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 9,1V 5% DO41
Supplier: Vishay
Matchcode: BZX85C9V1
Rutronik No.: DZ7990
Unit Pack: 5000
MOQ: 25000
package: DO41
Packaging: AMMOPACK
On request
0.0364 $
910.00 $

Prices

25,000 0.0364 $
50,000 0.0334 $

Parameter

U(Z)
9.1 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
25 mA
Package
DO41
Automotive
NO
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?