Cart

BZX85C6V2-TAP

VISHAY BZX85C6V2-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 6,2V 5% DO41
Supplier: Vishay
Matchcode: BZX85C6V2
Rutronik No.: DZ7986
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
Best Choice
In Stock
0.05 $
250.00 $

Prices

5,000 0.05 $
10,000 0.0493 $
15,000 0.048 $
20,000 0.047 $
25,000 0.0458 $

Parameter

U(Z)
6.2 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
35 mA
Package
DO41
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?