Cart

BZX85C5V6-TAP

VISHAY BZX85C5V6-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 5,6V 5% DO41
Supplier: Vishay
Matchcode: BZX85C5V6
Rutronik No.: DZ7985
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
Best Choice
In Stock
0.048 $
240.00 $

Prices

5,000 0.048 $
10,000 0.044 $
15,000 0.0419 $
25,000 0.0379 $
50,000 0.0348 $

Parameter

U(Z)
5.6 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
45 mA
Package
DO41
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?