Cart

BZX85C4V7-TAP

VISHAY BZX85C4V7-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 4,7V 5% DO41
Supplier: Vishay
Matchcode: BZX85C4V7
Rutronik No.: DZ7973
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
Best Choice
In Stock
0.047 $
235.00 $

Prices

5,000 0.047 $
10,000 0.0431 $
15,000 0.041 $
25,000 0.0371 $
50,000 0.0341 $

Parameter

U(Z)
4.7 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
45 mA
Package
DO41
Automotive
NO
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?