Cart

BZX85C43-TAP

VISHAY BZX85C43-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 43V 5% DO41
Supplier: Vishay
Matchcode: BZX85C43
Rutronik No.: DZ7982
Unit Pack: 5000
MOQ: 5000
package: DO41
Packaging: AMMOPACK
In Stock
0.046 $
230.00 $

Prices

5,000 0.046 $
10,000 0.0423 $
15,000 0.0402 $
25,000 0.0364 $
50,000 0.0334 $

Parameter

U(Z)
43 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
43 mA
Package
DO41
Automotive
NO
Leadfree Defin.
4
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?