Cart

BZX85C16-TAP

VISHAY BZX85C16-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 16V 5% DO41
Supplier: Vishay
Matchcode: BZX85C16
Rutronik No.: DZ7995
Unit Pack: 5000
MOQ: 25000
package: DO41
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0266 $
665.00 $

Parameter

U(Z)
16 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
15 mA
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?