Cart

BZX85C13-TAP

VISHAY BZX85C13-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 13V 5% DO41
Supplier: Vishay
Matchcode: BZX85C13
Rutronik No.: DZ10983
Unit Pack: 5000
MOQ: 25000
package: DO41
Packaging: AMMOPACK
On request
0.0361 $
902.50 $

Prices

25,000 0.0361 $
50,000 0.0331 $

Parameter

U(Z)
13 V
P(tot)
1.3 W
Tolerance
5 %
I(Z)
20 mA
Package
DO41
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?