Cart

BZX85B5V6-TAP

VISHAY BZX85B5V6-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 5,6V 2% DO41
Supplier: Vishay
Matchcode: BZX85B5V6
Rutronik No.: DZ8965
Unit Pack: 5000
MOQ: 25000
package: DO41
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0345 $
862.50 $

Parameter

U(Z)
5.6 V
P(tot)
1.3 W
Tolerance
2 %
Automotive
NO
Package
DO41
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?