Cart

BZX85B15-TAP

VISHAY BZX85B15-TAP

image shown is a representation only

VISHAY

Z-DIODE 1,3W 15V 2% DO41
Supplier: Vishay
Matchcode: BZX85B15
Rutronik No.: DZ8783
Unit Pack: 5000
MOQ: 25000
package: DO41
Packaging: AMMOPACK
On request
0.0461 $
1,152.50 $

Parameter

U(Z)
15 V
P(tot)
1.3 W
Tolerance
2 %
I(Z)
15 mA
Package
DO41
Automotive
NO
Leadfree Defin.
10
Packaging
AMMOPACK
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?