BZX84C6V2-E3-08

image shown is a representation only
Supplier: Vishay
Matchcode: BZX84C6V2-E3
Rutronik No.: DZ10366
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
Parameter
- U(Z)
- 6.2 V
- P(tot)
- 0.3 W
- Tolerance
- 5 %
- I(Z)
- 5 mA
- Package
- SOT23
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 15 weeks