Cart

BZX84C68-E3-18

VISHAY BZX84C68-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,3W 68V 5% SOT23
Supplier: Vishay
Matchcode: BZX84C68-E3
Rutronik No.: DZ11255
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.0265 $
265.00 $

Prices

10,000 0.0265 $
20,000 0.0247 $
30,000 0.0235 $
50,000 0.0212 $
70,000 0.0195 $

Parameter

U(Z)
68 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
50 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?