Cart

BZX84C3V9-HE3-08

VISHAY BZX84C3V9-HE3-08

image shown is a representation only

VISHAY

Z-DIODE 0,3W 3,9V 5% SOT23
Supplier: Vishay
Matchcode: BZX84C3V9-HE3
Rutronik No.: DZ10545
Unit Pack: 1
MOQ: 1
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.031 $
0.03 $

Prices

1 0.031 $
10,001 0.028 $
30,000 0.0258 $

Parameter

U(Z)
3.9 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?