Cart

BZX84C3V0-E3-08

VISHAY BZX84C3V0-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,3W 3,0V 5% SOT23
Supplier: Vishay
Matchcode: BZX84C3V0-E3
Rutronik No.: DZ10351
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
On request
0.0202 $
303.00 $

Prices

15,000 0.0202 $
45,000 0.0185 $

Parameter

U(Z)
3 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?