Cart

BZX84C27-HE3-18

VISHAY BZX84C27-HE3-18

image shown is a representation only

VISHAY

Z-DIODE 0,3W 27V 5% SOT23
Supplier: Vishay
Matchcode: BZX84C27-HE3
Rutronik No.: DZ11463
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.048 $
480.00 $

Prices

10,000 0.048 $
20,000 0.0446 $
30,000 0.0425 $
40,000 0.0384 $
50,000 0.0353 $

Parameter

U(Z)
27 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
2 mA
Package
SOT23
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?