Cart

BZX84C24-E3-18

VISHAY BZX84C24-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,3W 24V 5% SOT23
Supplier: Vishay
Matchcode: BZX84C24-E3-18
Rutronik No.: DZ11511
Unit Pack: 10000
MOQ: 10000
package: SOT23
Packaging: REEL
On request
0.0238 $
238.00 $

Prices

10,000 0.0238 $
20,000 0.0222 $
30,000 0.0211 $
50,000 0.0191 $
70,000 0.0175 $

Parameter

U(Z)
24 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?