Cart

BZX84C15-HE3-08

VISHAY BZX84C15-HE3-08

image shown is a representation only

VISHAY

Z-DIODE 0,3W 15V 5% SOT23
Supplier: Vishay
Matchcode: BZX84C15-HE3
Rutronik No.: DZ11012
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
In Stock
0.0473 $
141.90 $

Prices

3,000 0.0473 $
6,000 0.044 $
9,000 0.0418 $
15,000 0.0378 $
30,000 0.0347 $

Parameter

U(Z)
15 V
P(tot)
0.3 W
Tolerance
5 %
I(Z)
5 mA
Package
SOT23
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?